onsemi GBU8J, Bridge Rectifier, 8A 600V, 4-Pin GBU 4L

RS Stock No.:
9034254
Mfr. Prt No.:
GBU8J
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9034254
Product description onsemi GBU8J, Bridge Rectifier, 8A 600V, 4-Pin GBU 4L
Manufacturer / Brand ON Semiconductor
Manufacturer part number GBU8J
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
RS stock number 9034254
Product description onsemi GBU8J, Bridge Rectifier, 8A 600V, 4-Pin GBU 4L
Manufacturer / Brand ON Semiconductor
Manufacturer part number GBU8J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bridge Rectifiers

Bridge Rectifiers Single-In-Line Package PCB Mounting, GBU Series

GBU series bridge rectifiers in SIL PCB Mounting package from Fairchild Semiconductor

APPROVALS : UL, E258596

Glass Passivated Single-Phase Bridge Rectifier
High surge current capability
Wire Lead Structure for Printed Circuit Board (PCB) mounting


Specifications

Attribute Value
Brand ON Semiconductor
Peak Average Forward Current 8 A
Bridge Type Single Phase
Peak Reverse Repetitive Voltage 600 V
Mounting Type Through Hole
Package Type GBU 4L
Pin Count 4
Configuration Single
Peak Non-Repetitive Forward Surge Current 200 A
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Peak Forward Voltage 1 V
Peak Reverse Current 5 µA
Length 22.3 mm
Height 3.56 mm
Width 18.8 mm
Dimensions 22.3 x 18.8 x 3.56 mm
Checking stock...
IDR
228,660.20
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1228,660.2045,732.04
*price per unit indicative
"onsemi GBU8J, Bridge Rectifier, 8A 600V, 4-Pin GBU 4L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda