TecMate OptiMate PRO-4 Battery Charger For Lead Acid 12 V, 24 V 12V 4A with UK plug

RS Stock No.:
9053643
Mfr. Prt No.:
TS52BS
Brand:
TecMate

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9053643
Product description TecMate OptiMate PRO-4 Battery Charger For Lead Acid 12 V, 24 V 12V 4A with UK plug
Manufacturer / Brand TecMate
Manufacturer part number TS52BS
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
RS stock number 9053643
Product description TecMate OptiMate PRO-4 Battery Charger For Lead Acid 12 V, 24 V 12V 4A with UK plug
Manufacturer / Brand TecMate
Manufacturer part number TS52BS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ZA


Product Details

OptiMATE PRO-4 (UK)

The OptiMate PRO-4 handles up to 4 batteries at a time. Our exclusive ampmaticTM microprocessor with version 2 programming, tests the battery before, during and after charging and charge current is automatically varied according to battery size and health. Ideal for large PTW workshops.

4 x OptiMate PRO-S in one
Saves batteries as low as 0,5V
Charge series connected batteries
Improved effi ciency, naturally cooled
Professional charge and test cycle
Recommended for: AGM / MF, STD, GEL and spiral cell batteries from 2Ah to 40Ah (12 hour charge)
Enclosure classification: IP54


Specifications

Attribute Value
Brand TecMate
Number of Batteries Charged 4
Chemistries Charged Lead Acid
Battery Sizes Charged 12 V, 24 V
Plug Type UK
Batteries Included No
Model Number OptiMate PRO-4
Dimensions 235 x 274 x 178 mm
Battery Type Charged Automotive
Charge Current 4 A
Input Voltage 110 → 120 V ac, 220 → 240 V ac
Output Voltage 12 V, 24 V
Weight 11 kg
Checking stock...
IDR
21,586,257.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
121,586,257.11
*price per unit indicative
"TecMate OptiMate PRO-4 Battery Charger For Lead Acid 12 V, 24 V 12V 4A with UK plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda