Advance Tapes AT160 Cloth Tape, 50m x 12mm, White, Matt Finish

RS Stock No.:
9054185
Mfr. Prt No.:
AT160
Brand:
Advance Tapes
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
RS stock number 9054185
Product description Advance Tapes AT160 Cloth Tape, 50m x 12mm, White, Matt Finish
Manufacturer / Brand Advance Tapes
Manufacturer part number AT160

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

AT160 - High Specifiction Polycoated Cloth Tape

AT160 is a polythene extruded matt cloth tape with a waterproof finish coated with an aggressive pressure sensitive adhesive.

Polycoated waterproof cloth tape
Very good long term resistance to outdoor exposure
Very strong
Conformable to awkward shapes
Good abrasion and puncture resistance
Writable surface
Non-corrosive adhesive
Matt finish

Applications

Book binding
Colour coding, sealing ammunition cases and emergency repair tape for armed forces
Splicing and joining during manufacturing processes
Protection of turbine blades during refurbishment
Joining heavy duty polyethylene sheeting and wall boards
Stone chip protection (AML)


Specifications

Attribute Value
Brand Advance Tapes
Colour White
Tape Type Cloth Tape
Width 12 mm
Length 50 m
Backing Material Fabric
Thickness 0.33 mm
Adhesive Material Natural Rubber
Adhesion Strength 3.5 N/cm
Elongation at Break 8 %
Tensile Strength 85 N/cm
Finish Matt
Maximum Operating Temperature +80 °C
Minimum Operating Temperature -50 °C
Model Number AT160
Checking stock...
IDR
150,097.59
IDR
107,931.81
Out of stock
Price EachYou save IDR 42,165.78 (28.1%)
Unit(s)Per Unit(IDR)
1107,931.81
*price per unit indicative
"Advance Tapes AT160 Cloth Tape, 50m x 12mm, White, Matt Finish" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda