Testo 770-3 Bluetooth AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT 3 1000 V, CAT 4 600 V

RS Stock No.:
9055898
Mfr. Prt No.:
0590 7703
Brand:
Testo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9055898
Product description Testo 770-3 Bluetooth AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT 3 1000 V, CAT 4 600 V
Manufacturer / Brand Testo
Manufacturer part number 0590 7703
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
RS stock number 9055898
Product description Testo 770-3 Bluetooth AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT 3 1000 V, CAT 4 600 V
Manufacturer / Brand Testo
Manufacturer part number 0590 7703

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Testo
Absolute Maximum AC Current Measurement 600 A ac
Absolute Maximum DC Current Measurement 600 A dc
Absolute Maximum AC Voltage Measurement 600 V ac
Absolute Maximum DC Voltage Measurement 600 V dc
Absolute Maximum Resistance Measurement 60 MΩ
Model Number 770-3
Connectivity Bluetooth
AC Current Measurement Resolution 0.1 µA
DC Current Measurement Resolution 0.1 µA
Best DC Current Accuracy ±(2% rdg + 5dgts)
Clamp Meter Type AC/DC Clamp Meter
Best AC Current Accuracy ±(1.5% rdg + 5dgts)
Best AC Voltage Accuracy ±(1% rdg + 3dgts)
Best DC Voltage Accuracy ±(0.8% rdg + 3dgts)
Display Type LCD
Safety Category CAT 3 1000 V, CAT 4 600 V
Best Temperature Measurement Accuracy 0.1 %
Safety Category Voltage 600 V, 1000 V
Safety Category Level CAT 3, CAT 4
Weight 302 g
AC Voltage Measurement Resolution 1 mV
Height 43 mm
Power Source Battery
True RMS Yes
Absolute Maximum Temperature Measurement +500 °C
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
DC Voltage Measurement Resolution 1 mV
Dimensions 243 x 96 x 43 mm
Length 243 mm
Width 96 mm
Minimum Operating Temperature -10 °C
Best Resistance Measurement Accuracy 0.1 %
Maximum Operating Temperature +50 °C
Checking stock...
IDR
3,753,173.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,753,173.98
*price per unit indicative
"Testo 770-3 Bluetooth AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT 3 1000 V, CAT 4 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products