Takachi Electric Industrial 35.5 x 163.9 x 90.1mm End Protector for use with AWN Case

RS Stock No.:
9060427
Mfr. Prt No.:
AWSP16-9B
Brand:
Takachi Electric Industrial

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9060427
Product description Takachi Electric Industrial 35.5 x 163.9 x 90.1mm End Protector for use with AWN Case
Manufacturer / Brand Takachi Electric Industrial
Manufacturer part number AWSP16-9B
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
RS stock number 9060427
Product description Takachi Electric Industrial 35.5 x 163.9 x 90.1mm End Protector for use with AWN Case
Manufacturer / Brand Takachi Electric Industrial
Manufacturer part number AWSP16-9B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Takachi AWN Heatsink Aluminium Enclosure

The Takachi AWN series is a heavy duty waterproof enclosure ideally suited to tough outdoor environments. These enclosures have diecast side plates and an extruded aluminium body with fins on either side which act as a heat sink. Application examples include LED outdoor power supply case, enclosed switch, controller or industrial camera housing.

Note

The inside of end panels are unpainted for EMI shielding on selected models.

SUPPLIED_WITH : 2 x side plates, 1 x body frame, 2 x silicone gask

Heavy duty enclosure
Silver or black anodized extruded aluminium body with heat-sink
Flanged metallic grey or black powder coated side plates for easy wall mounting
PCB or chassis are horizontally mountable by sliding into grooved inner body frame
Integral card guides accept 1.6mm PCB
IP67 rated
Operating temperature -40 to +105°C
Maximum torque 1.0N/m (10kgf/cm)


Specifications

Attribute Value
Brand Takachi Electric Industrial
Type End Protector
Length 164 mm
For Use With AWN Case
Width 90 mm
Material Silicone
Dimensions 35.5 x 163.9 x 90.1 mm
Height 36 mm
Colour Black
Checking stock...
IDR
720,069.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1720,069.85
*price per unit indicative
"Takachi Electric Industrial 35.5 x 163.9 x 90.1mm End Protector for use with AWN Case" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda