Neutrik 75Ω Straight Cable Mount, BNC Connector , Plug

RS Stock No.:
9093685
Mfr. Prt No.:
RSNBNC75BRU11
Brand:
Neutrik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9093685
Product description Neutrik 75Ω Straight Cable Mount, BNC Connector , Plug
Manufacturer / Brand Neutrik
Manufacturer part number RSNBNC75BRU11
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
RS stock number 9093685
Product description Neutrik 75Ω Straight Cable Mount, BNC Connector , Plug
Manufacturer / Brand Neutrik
Manufacturer part number RSNBNC75BRU11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LI


Product Details

Neutrik BNC Connectors

Neutrik rearTWIST HD BNC Connector

From Nuetrik, this HD BNC Cable Connector features a unique rearTWIST cable boot for easy and assured locking and unlocking. The BNC connector has true 75 Ohm design, and so meets HD requirements. With machined brass parts and a snug-fit centre pin, this connector is extremely durable and boast a lifetime of 1000 mating cycles.

Features and Benefits

• RearTWIST Soft-touch cable boot
• Durable design ensures 1000 mating cycles
• 75Ω design suitable for HD requirements
• Pin Crimp Size: 1.6mm²
• Shield Crimp Size: 7.36mm


Specifications

Attribute Value
Brand Neutrik
Coaxial Connector Type BNC Connector
Gender Male
Mounting Type Cable Mount
Impedance 75 Ω
Termination Method Crimp
Body Orientation Straight
Size Standard
Bulkhead No
Body Plating Optalloy
Series BNC
Contact Material Brass, Gold Cobalt (Center Contact)
Contact Plating Gold
Checking stock...
IDR
96,079.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
196,079.24
*price per unit indicative
"Neutrik 75Ω Straight Cable Mount, BNC Connector , Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda