CK 168 mm Wire Stripper, 0.8mm → 2.6mm
- RS Stock No.:
- 9107191
- Mfr. Prt No.:
- T3895
- Brand:
- CK

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9107191 |
| Product description | CK 168 mm Wire Stripper, 0.8mm → 2.6mm |
| Manufacturer / Brand | CK |
| Manufacturer part number | T3895 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
CK ESD Cable Strippers
A range of wire stripping pliers from CK that is ideal for safe and damage-free stripping of fine, insulated solid wires. Designed for use in applications where it is critical to prevent damage from electrostatic charge.
Suitable for stripping all common wire insulation types
Special tool steel blades, hardened for long-term performance
Integrated shears for cutting soft copper wires up to 3 mm (8 AWG)
Nose with serrated tips for gripping and looping wires
Electrostatic discharging handles
Contoured design for comfortable handling
Locking mechanism to secure blade pairs in a closed position
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action return spring
Durable stainless steel rivet
T3893 for stripping 0.2 - 0.8 mm Ø
T3894 for stripping 0.4 - 1.3 mm Ø
T3895 for stripping 0.8 - 2.6 mm Ø
Specifications
| Attribute | Value |
| Brand | CK |
| Cable Type | Wire |
| Stripping Range | 0.8, 1.0, 1.3, 1.6, 2.0, 2.6 mm |
| Minimum Size | 0.8 mm |
| Maximum Size | 2.6 mm |
| Overall Length | 168 mm |