Theben / Timeguard Oval LED Bulkhead Light, 7 W, 230 V ac, , Lamp Supplied, IP65

RS Stock No.:
9098191
Mfr. Prt No.:
LEDBHO9W
Brand:
Theben / Timeguard

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9098191
Product description Theben / Timeguard Oval LED Bulkhead Light, 7 W, 230 V ac, , Lamp Supplied, IP65
Manufacturer / Brand Theben / Timeguard
Manufacturer part number LEDBHO9W
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
RS stock number 9098191
Product description Theben / Timeguard Oval LED Bulkhead Light, 7 W, 230 V ac, , Lamp Supplied, IP65
Manufacturer / Brand Theben / Timeguard
Manufacturer part number LEDBHO9W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Exterior Amenity Bulkheads

Timeguard LED Oval Bulkhead Lights

These oval LED bulk head lights are a powerful and energy saving alternative to standard bulkhead lights. Suited to various settings including industrial, commercial and home installations. The Timeguard bulkhead light slim diecast design, offers you an aesthetically pleasing look that is robust and waterproof.

Features and Benefits

Energy Saving; instantly bright like halogens but with only 20% of the running costs
Wide light diffusion pattern
Robust diecast housing with tough polycarbonate lens
IP65 Waterproof rating


Specifications

Attribute Value
Brand Theben / Timeguard
Type LED Bulkhead
Shape Oval
Wattage 7 W
Voltage Rating 230 V ac
Lamp Type LED
Lamp Supplied Yes
Diffuser Colour White
Light Output Colour Cool White
Length 155 mm
Width 100 mm
Depth 52 mm
Dimensions 155 x 100 x52 mm
IP Rating IP65
Case Material Die Cast
Maximum Operating Temperature 40℃
Minimum Operating Temperature -10℃
Checking stock...
IDR
687,239.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1687,239.28
*price per unit indicative
"Theben / Timeguard Oval LED Bulkhead Light, 7 W, 230 V ac, , Lamp Supplied, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda