Testo 410i Vane 30m/s Max Air Velocity, Air Velocity, Temperature Anemometer
- RS Stock No.:
- 9132579
- Mfr. Prt No.:
- 0560 1410
- Brand:
- Testo

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9132579 |
| Product description | Testo 410i Vane 30m/s Max Air Velocity, Air Velocity, Temperature Anemometer |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0560 1410 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
testo 410i Vane Anemometer Smart and Wireless Probe
The Testo 410i is a compact wireless vane anemometer designed for measuring air flow, volume flow and temperature. The pocket-sized instrument provides fast accurate readings at ventilation grilles, ducts and air outlets. Constructed from high-quality impact resistant materials the tough mini anemometer is the ideal instrument for HVAC technicians and service engineers.
The small, perfectly formed anemometer uses a precision 40 mm rotating vane sensor and built-in NTC thermistor sensor to deliver readings with extreme accuracy. The 410i anemometer records wind speed from 0.4 to 30 m/s while the NTC sensor range goes from -20 to +60 °C.
The Testo 410i handheld anemometer connects via Bluetooth to Android, iOS smartphones and tablets. It can display real-time air temperature, airflow velocity and volume flow measurements on to the user's screen. The Testo Smart Probes App enables you to configure, view and calculate all from your mobile device. Additionally, all data and information can be saved into Excel and PDF formats for logging and sharing. Up to six separate devices can link to the App at any one time allowing remote system set up and monitoring.
Note
Requires iOS 8.3 or newer, Android 4.3 or newer, mobile end device with Bluetooth 4.0
Testo Smart Probes App
The Testo Smart Probes App is available to download free from the App Store or Google Play and is compatible with all of the instruments from the Testo Smart Probes range. The app can display real-time measurements and results on the screen. Anything up to six Smart Probes can work in tandem and the information (including pictures) can be saved in Excel or as a pdf document.
Features and Benefits
• Slim, lightweight design
• 40mm Vane and NTC sensors
• Fast, accurate, easy to read results
• Measures airflow speed, volume flow and temperature
• Measurement ranges 0.4 to 30 m/s and -20 to +60°C
• Connects via Bluetooth to smartphone or tablet
• Up to 6 devices can connect at any one time
• Free Testo Smart Probes App for display and data analysis
• Save results in Excel or PDF
• Compatible with iOS 8.3 or newer, Android 4.3 or newer + Bluetooth 4.0
• 200 hour battery life / 3 x AAA batteries
Applications
• HVAC system performance
• Building and construction
• Environmental testing
• Clean rooms
• Fans / motors / blowers
• Meteorological studies
• Wind direction, wind speed and gust
Specifications
| Attribute | Value |
| Brand | Testo |
| Measurement Parameters | Air Velocity, Temperature |
| Maximum Air Velocity | 30 m/s |
| Best Air Velocity Accuracy | 2 % |
| Air Velocity Resolution | 0.1 m/s |
| Probe Type | Vane |
| Maximum Temperature | +60 °C |
| Temperature Measurement Resolution | 0.1 °C |
| Best Temperature Measurement Accuracy | ±0.5 °C |
| Power Source | Battery |
| Battery Type | AAA |
| Battery Life | 130 h |
| Dimensions | 154 x 43 x 21 mm |
| Weight | 117.8 g |
| Height | 21 mm |
| Width | 43 mm |
| Length | 154 mm |
| Model Number p | 410i |
| Maximum Operating Temperature | +50 °C |
| Minimum Operating Temperature | -20 °C |