Testo 510i Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 150hPa

RS Stock No.:
9132588
Mfr. Prt No.:
0560 1510
Brand:
Testo
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
RS stock number 9132588
Product description Testo 510i Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 150hPa
Manufacturer / Brand Testo
Manufacturer part number 0560 1510

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

testo 510i Differential Pressure Meter, Bluetooth

The differential pressure gauge testo 510i, in combination with a smartphone or tablet, is suitable for measurements of gas flow and static pressure, pressure drops on ventilators and filters, and for pressure-drop tests on gas pipes. It can also be used for determining air flow velocity and volume flow. Via the testo Smart Probes App installed on the end device, users can comfortably read off their measurement values, configure volume flow measurements quickly and easily, and reliably determine timed and multi-point mean values. The App also includes a measurement menu for the pressure-drop test including alarm. All measurement data can be presented either as a diagram or in tabular form. The measurement protocols can then be sent directly as PDF or Excel files.

Note

Requires iOS 8.3 or newer, Android 4.3 or newer, mobile end device with Bluetooth 4.0

SUPPLIED_WITH : Hose set (diameter 4 mm and 5 mm), adapter, AAA ba

Professional measuring instrument for use with smartphones/tablets
Measurement of gas flow and static pressure, as well as volume flow
Measurement menu for pressure-drop test including alarms
Measuring range -150 to 150 hPa
Easy configuration and determination of the volume flow with Pitot tube
Magnetic fixture for better attachment
Measurement data analysed and sent via testo Smart Probes App
Small, compact and easy to transport
Dimensions 148 x 36 x 23 mm


Specifications

Attribute Value
Brand Testo
Best Accuracy ±0.05 hPa
Number of Pressure Ports 1
Maximum Pressure Measurement 150 hPa
Minimum Pressure Measurement -150 hPa
Pressure Port Type Differential
Battery Type AAA Micro
Display Type LCD
Overpressure Maximum 150 hPa
Weight 92 g
Width 36 mm
Length 148 mm
Dimensions 148 x 36 x 23 mm
Minimum Operating Temperature -20 °C
Height 23 mm
Model Number p 510i
Maximum Operating Temperature +50 °C
Checking stock...
IDR
2,295,412.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,295,412.76
*price per unit indicative
"Testo 510i Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 150hPa" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products