RS PRO Green Indicator, 12V dc, 8mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

RS Stock No.:
9132695
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9132695
Product description RS PRO Green Indicator, 12V dc, 8mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
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
RS stock number 9132695
Product description RS PRO Green Indicator, 12V dc, 8mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

8mm Long Threaded Bezel IP67 LED Indicators

Product Description
RS 8 mm LED indicators now come with an extra-long thread of 15 mm to accommodate thicker panels. These RS Brand indicators have a bright chrome bezel and offer a hyper bright LED indication. Sealed to IP67 these indicators offer high ingress protection in an attractive indicator.

Note

DC versions have a shorter overall body length.

Features and Benefits
15 mm long threaded bush.
8 mm cut out.
IP67 sealed.
Panel mounting.
Available in 6, 12, 24 V dc and 110, 220 V ac
Solder lugs.

Product Application Information
These products are ideally suited for panel builders and any indication applications. Especially suited for thick panels.


Specifications

Attribute Value
Brand RS PRO
Voltage Rating 12 V dc
Light Output Colour Green
Mounting Hole Size 8 mm
Lamp Type LED
Termination Type Faston, Solder Lug
IP Rating IP67
Bezel Style Flush
Bezel Colour Chrome
Current Rating 20 mA
Intensity 300 mcd
Length 21.6 mm
Checking stock...
IDR
276,699.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1276,699.82
*price per unit indicative
"RS PRO Green Indicator, 12V dc, 8mm Mounting Hole Size, Faston, Solder Lug Termination, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda