Facom Neoprene, Nylon, Polyurethane Mallet 370g With Replaceable Face

RS Stock No.:
9103319
Mfr. Prt No.:
207A.40CBSLS
Brand:
Facom
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
RS stock number 9103319
Product description Facom Neoprene, Nylon, Polyurethane Mallet 370g With Replaceable Face
Manufacturer / Brand Facom
Manufacturer part number 207A.40CBSLS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom SLS Height Safe Aluminium Mallets

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom replaceable tip mallets are the modern equivalent to rubber, wood, leather and soft metal options. Offering you extended life with a choice of tips. Supplied with nylon tips as a replacement for soft metal mallets. Tips in neoprene and polyurethane are also available to give you rubber, wood and leather replacements. You can choose from different sizes to match your application.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• 207A Aluminium body "light" series hammers
• Supplied with EC series Nylon Tips
• Hickory handle
• You can customise your mallet by selecting a body style and two tips of your choice
• Tips available:
EC series tips are Nylon with D68 shore hardness
Replaces soft metal mallets (copper, lead, brass, aluminium)
EA series tips Neoprene with A75 shore hardness
Replaces rubber mallet
EB series tips are Thermoplastic Polyurethane with D56 shore hardness
Replaces wood and leather mallets

Product Application

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.


Specifications

Attribute Value
Brand Facom
Weight 370 g
Replaceable Face Yes
Head Material Aluminium
Face Material Neoprene, Nylon, Polyurethane
Head Diameter 40.0 mm
Checking stock...
IDR
1,857,287.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,857,287.23
*price per unit indicative
"Facom Neoprene, Nylon, Polyurethane Mallet 370g With Replaceable Face" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda