Jallatte SOFTANE BTP Brown Polymer Toe Capped Unisex Safety Boots, UK 10.5, EU 45

RS Stock No.:
9134578
Mfr. Prt No.:
JALFIR 00JJE41 45
Brand:
Jallatte
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
RS stock number 9134578
Product description Jallatte SOFTANE BTP Brown Polymer Toe Capped Unisex Safety Boots, UK 10.5, EU 45
Manufacturer / Brand Jallatte
Manufacturer part number JALFIR 00JJE41 45

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Jalfir Safety Shoes With Toe Cap

Jallatte branded, Jalfir series safety shoes are not only an excellent outdoor boot but also provide the comfort and protection needed within a building environment. The Jalfir series is waterproof with a leather upper and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalfir safety shoe includes the added safety of a Stainless steel rustproof midsole which is a must have benefit for working in tough environments. With a protective scuff cap resistance to cuts, impact and abrasions including reinforcement to the front of the sole this is a really hardy boot. The Jalfir series are also antistatic including heel shock absorption. The added protection of the safety shoe includes a safety toe cap which is lighter than steel and impact resistant to 200 joules.

APPROVALS : EN ISO 20345:2011

FEATURES and BENEFITS:
Water repellent
Full grain leather upper
Upper lined in breathable 3D mesh
Ankle and achilles tendon protection
Heel stiffener
Padded 3Dlined leather tongue
Vamp lined in non-woven fabric
Synthetic polymer toe cap SPRINGTANE
Progressive shock absorber
Anti-twist heel reinforcement
Colour Brown and black
Series – Jalfir JJE41

SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils and hydrocarbons
Heel shock absorption 20 joules
Abrasion resistant
Rugged sole pattern and self-cleaning treads
Depth of tread 6.5 mm
Improved stability
Grip and propulsion respect the bio-mechanics of the foot
Softane comfort layer density 0.45
Outside density = 1.10

PROTECTION:
Synthetic polymer toe cap
Impact resistant to 200 joules


Specifications

Attribute Value
Brand Jallatte
Shoe Size UK 10.5
Shoe Size EU 45
Shoe Size US 11
Gender Unisex
Type Boot
Colour Brown
Safety Toe Yes
Safety Toe Type Polymer
Safety Rating EN ISO 20345 S3
Series SOFTANE BTP
Anti-Static Yes
Resistant To Abrasion, Perforation, Slip, Water
Closure Type Lace Up
Sole Material Dual Density Polyurethane
Anti-Slip Yes
Water Resistant Yes
Additional Safety Features AN, CI
Upper Material Leather
Penetration Resistant Yes
Slip Resistance Rating SRC
Midsole Type Steel
ESD Safe No
Checking stock...
IDR
2,374,080.26
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
12,374,080.26
*price per unit indicative
"Jallatte SOFTANE BTP Brown Polymer Toe Capped Unisex Safety Boots, UK 10.5, EU 45" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products