GearWrench Crow Bar, 25 in Length

RS Stock No.:
9139393
Mfr. Prt No.:
82425
Brand:
GearWrench
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
RS stock number 9139393
Product description GearWrench Crow Bar, 25 in Length
Manufacturer / Brand GearWrench
Manufacturer part number 82425

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Gear Wrench Pry Bars with Angled Tips

A range of Pry Bars from GearWrench that feature an angled tip for increased leverage and access. Also the ergonomic handle is made from specially formulated Acetate which offers greater resistance to cold temperatures.

Features and Benefits

For Leverage in medium duty automotive and industrial applications
Angled tip for increased leverage and access
Black phosphate coated shaft reduces the risk of corrosion
Available in sizes from 12 in to 36 in


Specifications

Attribute Value
Brand GearWrench
Material Phosphate (Finish)
Overall Length 25 in
Bar Diameter 1/2 in
Checking stock...
IDR
894,501.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1894,501.92
*price per unit indicative
"GearWrench Crow Bar, 25 in Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda