Harting Unmanaged Ethernet Switch, 16 RJ45 port, 24/48V dc, 10/100Mbit/s Transmission Speed, DIN Rail Mount, 16 Port

RS Stock No.:
9125331
Mfr. Prt No.:
24020160010
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9125331
Product description Harting Unmanaged Ethernet Switch, 16 RJ45 port, 24/48V dc, 10/100Mbit/s Transmission Speed, DIN Rail Mount, 16 Port
Manufacturer / Brand HARTING
Manufacturer part number 24020160010
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
RS stock number 9125331
Product description Harting Unmanaged Ethernet Switch, 16 RJ45 port, 24/48V dc, 10/100Mbit/s Transmission Speed, DIN Rail Mount, 16 Port
Manufacturer / Brand HARTING
Manufacturer part number 24020160010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand HARTING
Transmission Speed 10/100 Mbit/s
Transmission Length 100 m
RJ45 Ports 16
Nominal Supply Voltage 24/48 V dc
Mounting DIN Rail
Depth 27.3 mm
Height 113.5 mm
Maximum Operating Temperature +50 °C
Maximum Supply Voltage 60 V dc
Minimum Operating Temperature 0 °C
Minimum Supply Voltage 9 V dc
Width 120 mm
Number of Ports 16
Special Features Fast Ethernet Non-Blocking Switch Architecture in Accordance with IEEE 802.3, Minimum Energy Consumption Due to Energy-Efficient Ethernet, Reverse Polarity Protection, Surge Protection
Protocol Type Ethernet 10/100 Mbit/s
For Use With Control Cabinets
Switch Type Unmanaged
Dimensions 120 x 27.3 x 113.5 mm
Weight 386 g
Checking stock...
IDR
6,434,057.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,434,057.49
*price per unit indicative
"Harting Unmanaged Ethernet Switch, 16 RJ45 port, 24/48V dc, 10/100Mbit/s Transmission Speed, DIN Rail Mount, 16 Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda