Advance Tapes AT6103 Clear Masking Tape 50mm x 33m

RS Stock No.:
9148182
Mfr. Prt No.:
AT6103
Brand:
Advance Tapes

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9148182
Product description Advance Tapes AT6103 Clear Masking Tape 50mm x 33m
Manufacturer / Brand Advance Tapes
Manufacturer part number AT6103
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
RS stock number 9148182
Product description Advance Tapes AT6103 Clear Masking Tape 50mm x 33m
Manufacturer / Brand Advance Tapes
Manufacturer part number AT6103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Advance Tapes AT6103 Clear Tape

The AT6103 clear polythene tape from Advance Tapes is a professional quality all round tape that has been designed for indoor and outdoor use. The clear tape is coated with an acrylic adhesive, has a matt finish and peels cleanly from most of the surfaces you apply it to.

Note

Always evaluate and test AT6103 in the particular application that you require the tape for.

Features and Benefits

Easy tear
UV and water resistant
Resists most common solvents
Non-corrosive

Typical Applications

Powder coated and aluminium surface protection
Protect your delicate surfaces during construction


Specifications

Attribute Value
Brand Advance Tapes
Backing Material PE
Adhesive Material Acrylic
Width 50 mm
Length 33 m
Model Number AT6103
Thickness 0.11 mm
Colour Clear
Checking stock...
IDR
191,424.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1191,424.25
*price per unit indicative
"Advance Tapes AT6103 Clear Masking Tape 50mm x 33m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda