Pinet Aluminium Spring Hinge, Screw Fixing 30mm x 35mm x 3.3mm

RS Stock No.:
9174573
Mfr. Prt No.:
72-1-4257
Brand:
Pinet

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9174573
Product description Pinet Aluminium Spring Hinge, Screw Fixing 30mm x 35mm x 3.3mm
Manufacturer / Brand Pinet
Manufacturer part number 72-1-4257
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
RS stock number 9174573
Product description Pinet Aluminium Spring Hinge, Screw Fixing 30mm x 35mm x 3.3mm
Manufacturer / Brand Pinet
Manufacturer part number 72-1-4257

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Pinet Open Spring Aluminium Hinges

The Pinet aluminium open spring hinges are designed to change a normal door into a self-opening door. The hinges are fixed using screws.


Specifications

Attribute Value
Brand Pinet
Material Aluminium
Hinge Type Spring
Closing Type Self Closing
Length 30 mm
Width 35 mm
Thickness 3.3 mm
Fixing Method Screw
Checking stock...
IDR
287,923.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1287,923.05
*price per unit indicative
"Pinet Aluminium Spring Hinge, Screw Fixing 30mm x 35mm x 3.3mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda