JST, Right Angle, SMT, Socket Type C 3.1 USB Connector

RS Stock No.:
9181984
Mfr. Prt No.:
UBC-R112-56C-7ATS(HF)
Brand:
JST

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9181984
Product description JST, Right Angle, SMT, Socket Type C 3.1 USB Connector
Manufacturer / Brand JST
Manufacturer part number UBC-R112-56C-7ATS(HF)
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
RS stock number 9181984
Product description JST, Right Angle, SMT, Socket Type C 3.1 USB Connector
Manufacturer / Brand JST
Manufacturer part number UBC-R112-56C-7ATS(HF)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

JST USB Connectors

JST USB Type C PCB Connector

USB Type C PCB mount connector capable of supporting high-speed data transmission rates of 10 Gbit/s max. This USB Type C connector has a reversible plug interface enabling it to accept a plug in any direction eliminating orientation issues. A compact PCB space saving design with a depth of just 8.8 mm makes this USB Type C connector ideal for use in small mobile devices. This USB Type C connector has a robust structure with an outer shell that is soldered directly to the PCB. This outer shell design offers protection for the contacts against scooping during insertion and withdrawal of the connector. The front contact leads of this USB Type C connector are DIP and the rear are SMT. This configuration ensures that the performance of the connector is not effected by impacts caused by insertion.

Features and Benefits

Reversible plug design allowing insertion both ways
High-speed data transmission rates of 10 Gbit/s max
Compact space saving design
Robust structure with outer shell
DIP and SMT contact configuration for reliable performance

Applications

This USB Type C connector is suitable for use in a range of mobile devices including Notebook PCs, Tablet PCs and Desktop PCs and mobile phones.


Specifications

Attribute Value
Brand JST
Gender Female
USB Type C
Mounting Type Surface Mount
Termination Method Solder
USB Version 3.1
Body Orientation Right Angle
Number of Ports 1
Voltage Rating 20.0 V
Minimum Operating Temperature -25.0 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
125,448.44
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1125,448.4425,089.69
*price per unit indicative
"JST, Right Angle, SMT, Socket Type C 3.1 USB Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products