SIP Magnetic Holder M Model

RS Stock No.:
9185125
Mfr. Prt No.:
09550
Brand:
SIP
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
RS stock number 9185125
Product description SIP Magnetic Holder M Model
Manufacturer / Brand SIP
Manufacturer part number 09550

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

SIP Magnetic Holders

SIP Magnetic Holders allow for secure positioning and fixing of materials prior to, and during, welding. Available in 50lbs and 75lbs capacities, and suitable for the most demanding tasks

Features and Benefits

• Strong magnet holds iron-based materials at 45°, 90° and 135° angles
• Small, compact yet efficient size
• Manufactured for performance
• Sturdy all-metal construction

Support Weight

• SIP 09552, L Model: 75 lbs
• SIP 09550, M Model: 50 lbs

Magnetic holder options

• SIP L Model RS stock no: RS stock no: 918-5129
• SIP M Model RS stock no: 918-5125


Specifications

Attribute Value
Brand SIP
Accessory Type Magnetic Holder M Model
For Use With General Welders
Checking stock...
IDR
175,376.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1175,376.08
*price per unit indicative
"SIP Magnetic Holder M Model" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda