Elesa M16 Index Plunger, 69mm Long

RS Stock No.:
9185289
Mfr. Prt No.:
51581
Brand:
Elesa

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9185289
Product description Elesa M16 Index Plunger, 69mm Long
Manufacturer / Brand Elesa
Manufacturer part number 51581
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
RS stock number 9185289
Product description Elesa M16 Index Plunger, 69mm Long
Manufacturer / Brand Elesa
Manufacturer part number 51581

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Elesa Indexing Plunger

The lightweight PMT.100 with threaded body index plungers from Elesa-Clayton have been designed to prevent any change in the locking position because of lateral forces. The Special glass-fibre reinforced polyamide-based (PA) SUPER-technopolymer plunger is a push/pull index unit that fits easily into the receptacle.

Features and benefits

Do not need any lubricants meaning low upkeep is needed
Resistant to solvents, greases and oils
Low friction
Available in different thread sizes

Typical Applications

Production machinery within the food and pharmaceutical industries.


Specifications

Attribute Value
Brand Elesa
Thread Size M16
Length 69 mm
Ball Diameter 31 mm
Checking stock...
IDR
362,290.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1362,290.06
*price per unit indicative
"Elesa M16 Index Plunger, 69mm Long" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda