Seeit SKYPRO, Programmer, Copier for DataFLASH, HCS Microchip, i2C EEPROM 24 /25 / 93xx, MCU Atmel, SPI FLASH 25 /

RS Stock No.:
9195497
Mfr. Prt No.:
SKYPRO
Brand:
Seeit

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9195497
Product description Seeit SKYPRO, Programmer, Copier for DataFLASH, HCS Microchip, i2C EEPROM 24 /25 / 93xx, MCU Atmel, SPI FLASH 25 /
Manufacturer / Brand Seeit
Manufacturer part number SKYPRO
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
RS stock number 9195497
Product description Seeit SKYPRO, Programmer, Copier for DataFLASH, HCS Microchip, i2C EEPROM 24 /25 / 93xx, MCU Atmel, SPI FLASH 25 /
Manufacturer / Brand Seeit
Manufacturer part number SKYPRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

PC Based Programmers

SKYPRO EEPROM/FLASH Programmer

The SKYPRO from Seeit is a programmer/copier for over 700 devices including; EEPROMs, SPI FLASHs, DataFlash, HCSs and MCUs. Based on the ARM Cortex CPU32, the SKYPRO offers fast programming. Connect the SKYPRO to a PC via the USB port, without the need for an external power supply.
When used in standalone mode, the SKYPRO is able to duplicate the memory from one device to another. The SKYPRO copies the data by inserting the two components into the ZIF16 socket.

SKYPRO kit contents:
Programmer
PCB socket
AVR ISP cable
AVR ISP adapter
USB cable
Software CD
User manual

Features of the SKYPRO programmer:
ZIF16 socket
Accepted file formats: BINARY, Intel (Extended) HEX, ROM,
Functions: Read/Write/Blank-Check Write/Verify/Blank-Check/Copy/Erase
Supports low voltage devices (2.5 V to 5 V)
Automatically detects 25Lxxxx chips
Standalone mode for duplicating memory to another chip
Mass production mode
Supports: Windows 98/ME/2000/XP/VISTA/Windows 7/Windows8/Windows10
Dimensions: 188 x 115 x 34 mm
Weight: 195 g
Power supply on USB port


Specifications

Attribute Value
Brand Seeit
Accessory Type Programmer, Copier
For Use With DataFLASH, HCS Microchip, i2C EEPROM 24 /25 / 93xx, MCU Atmel, SPI FLASH 25 / 26xx, ZIF16 Socket
Interface USB
Programmer Name SKYPRO
Memory Type Programmed EEPROM, FLASH
Checking stock...
IDR
2,594,244.37
Out of stock
Price Box
Unit(s)Per Unit(IDR)
12,594,244.37
*price per unit indicative
"Seeit SKYPRO, Programmer, Copier for DataFLASH, HCS Microchip, i2C EEPROM 24 /25 / 93xx, MCU Atmel, SPI FLASH 25 /" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda