STMicroelectronics L6203, Brushed Motor Driver IC, 48 V 4A 11-Pin, MULTIWATT V

RS Stock No.:
9196488
Mfr. Prt No.:
L6203
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9196488
Product description STMicroelectronics L6203, Brushed Motor Driver IC, 48 V 4A 11-Pin, MULTIWATT V
Manufacturer / Brand STMicroelectronics
Manufacturer part number L6203
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
RS stock number 9196488
Product description STMicroelectronics L6203, Brushed Motor Driver IC, 48 V 4A 11-Pin, MULTIWATT V
Manufacturer / Brand STMicroelectronics
Manufacturer part number L6203

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Motor Controllers & Drivers, STMicroelectronics

Motor Control Power Drivers, STMicroelectronics

The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.


Specifications

Attribute Value
Brand STMicroelectronics
Motor Type Brushed DC
Output Configuration Full Bridge
Maximum IGBT Collector Current 4 A
Maximum Collector Emitter Voltage 48 V
Mounting Type Through Hole
Package Type MULTIWATT V
Pin Count 11
Maximum Operating Supply Voltage 48 V
Minimum Operating Supply Voltage 12 V
Typical Switching Frequency 30 kHz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Length 20.2 mm
Height 17.75 mm
Width 5 mm
Dimensions 20.2 x 5 x 17.75 mm
Checking stock...
IDR
2,880,384.29
Out of stock
Price Tube (1 Tube of 25)
Tube(s)Per Tube(IDR)Per Unit(IDR)
12,880,384.29115,215.37
*price per unit indicative
"STMicroelectronics L6203, Brushed Motor Driver IC, 48 V 4A 11-Pin, MULTIWATT V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products