CD4046BE, PLL Circuit 1 18 V 16-Pin PDIP

RS Stock No.:
9236693
Mfr. Prt No.:
CD4046BE
Brand:
Texas Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9236693
Product description CD4046BE, PLL Circuit 1 18 V 16-Pin PDIP
Manufacturer / Brand Texas Instruments
Manufacturer part number CD4046BE
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
RS stock number 9236693
Product description CD4046BE, PLL Circuit 1 18 V 16-Pin PDIP
Manufacturer / Brand Texas Instruments
Manufacturer part number CD4046BE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

4000 CMOS Logic Family, Texas Instruments

4000 Series Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs.

CMOS Family devices
Wide operating voltage range: 3 to 18V


Specifications

Attribute Value
Brand Texas Instruments
Number of Elements per Chip 1
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Dimensions 19.3 x 6.35 x 4.57 mm
Height 4.57 mm
Length 19.3 mm
Maximum Operating Supply Voltage 18 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -55 °C
Width 6.35 mm
Checking stock...
IDR
285,510.58
Out of stock
Price Tube (1 Tube of 25)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1285,510.5811,420.42
*price per unit indicative
"CD4046BE, PLL Circuit 1 18 V 16-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda