Texas Instruments LP2985-33DBVT, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-23

RS Stock No.:
9233688
Mfr. Prt No.:
LP2985-33DBVT
Brand:
Texas Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9233688
Product description Texas Instruments LP2985-33DBVT, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-23
Manufacturer / Brand Texas Instruments
Manufacturer part number LP2985-33DBVT
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
RS stock number 9233688
Product description Texas Instruments LP2985-33DBVT, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-23
Manufacturer / Brand Texas Instruments
Manufacturer part number LP2985-33DBVT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments


Specifications

Attribute Value
Brand Texas Instruments
Maximum Output Current 150 mA
Regulator Type Low Dropout Voltage
Output Voltage 3.3 V
Number of Outputs 1
Line Regulation 0.014 %/V
Accuracy ±1.5 %
Mounting Type Surface Mount
Polarity Positive
Package Type SOT-23
Quiescent Current 0.85 mA
Pin Count 5
Output Type Fixed
Dimensions 2.9 x 1.6 x 1.15 mm
Height 1.15 mm
Minimum Operating Temperature -40 °C
Minimum Input Voltage 2.2 V
Maximum Operating Temperature +125 °C
Length 2.9 mm
Maximum Input Voltage 16 V
Width 1.6 mm
Checking stock...
IDR
2,774,760.06
Out of stock
Price Reel (1 Reel of 250)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,774,760.0611,099.04
*price per unit indicative
"Texas Instruments LP2985-33DBVT, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda