TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350873-1

RS Stock No.:
1647946
Mfr. Prt No.:
350873-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1647946
Product description TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350873-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 350873-1
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
RS stock number 1647946
Product description TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350873-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 350873-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Power Connectors

TE Connectivity Universal MATE-N-LOK Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

TE Connectivity’s Universal Mate-N-Lok Contacts provide a cost-effective and reliable way of grouping multiple lead connections in computers, business machines, entertainment centres and commercial equipment. These contacts are made of brass with a tin finish and are suitable for crimp termination. Both male and female contacts are available.

APPROVALS : UL, CSA

TE Connectivity Universal MATE-N-LOK™ Range

Features and Benefits

• Contact Orientation: Straight
• Termination Type: Crimp
• Connector & Contact Terminates To: Wire & Cable

Applications

• Consumer electronics,
• HVAC,
• Commercial,
• Power Supplies.

For MATE-N-LOK Plug Housings see stock number 680-0890
For MATE-N-LOK Receptacle Housings see stock number 115-1761
Positive crimp & poke assembly.


Specifications

Attribute Value
Brand TE Connectivity
Gender Male
For Use With Universal MATE-N-LOK Connector Housing
Series Universal MATE-N-LOK
Minimum Wire Size mm² 0.8 mm²
Termination Method Crimp
Maximum Wire Size mm² 2 mm²
Minimum Wire Size AWG 18 AWG
Contact Plating Tin
Maximum Wire Size AWG 14 AWG
Contact Material Brass
Checking stock...
IDR
3,901,593.33
Out of stock
Price Reel (1 Reel of 2500)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,901,593.331,560.64
*price per unit indicative
"TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350873-1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda