TE Connectivity 50Ω Right Angle Cable Mount N Connector, Plug, Crimp Termination, 0 → 11GHz, RG213/U, RG8 A/U
- RS Stock No.:
- 6807466
- Mfr. Prt No.:
- 1-1337626-0
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6807466 |
| Product description | TE Connectivity 50Ω Right Angle Cable Mount N Connector, Plug, Crimp Termination, 0 → 11GHz, RG213/U, RG8 A/U |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 1-1337626-0 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6807466 |
| Product description | TE Connectivity 50Ω Right Angle Cable Mount N Connector, Plug, Crimp Termination, 0 → 11GHz, RG213/U, RG8 A/U |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 1-1337626-0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
TE Connectivity Type N Plugs and Jacks
A range of 50 Ohm type N RF straight and right angled coaxial plugs with hex crimp cable terminations, nickel plated brass bodies, PTFE dielectric and gold plated brass contact.
Stock numbers 680-7434 and 680-7466 are for use with RG-8 A/U, RG-213/U, URM 67, KX 4 cable types
Stock number 718-2623 is for use with RG-9 B/U, RG-214/U, URM 91, KX 13 and KX 24 cable types
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Coaxial Connector Type | N Connector |
| Gender | Male |
| Mounting Type | Cable Mount |
| Impedance | 50 Ω |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Cable Type | RG213/U, RG8 A/U |
| Operating Frequency | 0 to 11 GHz |
| Body Plating | Nickel |
| Minimum Operating Temperature | -65 °C |
| Maximum Operating Temperature | +165 °C |
| Contact Material | Brass |
| Contact Plating | Gold |