RS PRO Flame Retardant Glass Fibre Tape, 30m x 3mm x 50mm

RS Stock No.:
7495115
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
RS stock number 7495115
Product description RS PRO Flame Retardant Glass Fibre Tape, 30m x 3mm x 50mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Material Glass Fibre Yarn
Flame Retardant Yes
Maximum Operating Temperature +300 °C
Thickness 3 mm
Length 30 m
Product Type Glass Fibre Tape
Width 50 mm
Thermal Conductivity 0.05 W/mK
Checking stock...
IDR
2,490,613.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,490,613.05
*price per unit indicative
"RS PRO Flame Retardant Glass Fibre Tape, 30m x 3mm x 50mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products