80V 4A DC/DC POWER MODULE
- RS Stock No.:
- 1217245
- Mfr. Prt No.:
- ISL8216MIRZ
- Brand:
- Intersil

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1217245 |
| Product description | 80V 4A DC/DC POWER MODULE |
| Manufacturer / Brand | Intersil |
| Manufacturer part number | ISL8216MIRZ |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1217245 |
| Product description | 80V 4A DC/DC POWER MODULE |
| Manufacturer / Brand | Intersil |
| Manufacturer part number | ISL8216MIRZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Power Modules, Intersil
ISL8216M, Complete 80V, 4A DC/DC Power Module Evaluation Board, Intersil
The ISL8216MEVAL1Z Evaluation Board is simple, high voltage, up to 4 A, DC/DC Power Module, that is easy to use. Based on the ISL8216M, it is ideal for power distribution converters/point-of-load (POL) applications for servers, 48 V telecommunications/datacom, 12 V/24 V automotive and industrial equipment.
Complete switch mode power supply
Wide input voltage from 10 V to 80 V
Output current up to 4 A
Jumper connections to set the output voltages: 5 V, 12 V, 20 V, 24 V
Single resistor can also adjust the voltage output from 2.5 V to 30 V
Programmable soft-start
External source synchronised
Adjustable frequency 200 kHz to 600 kHz
Setpoint accuracy ±1.5%
Programmable overcurrent protection
Switch to enable operation
Power Good indicator
Specifications
| Attribute | Value |
| Brand | Intersil |
| Minimum Output Voltage | 2.5 V |
| Maximum Output Voltage | 30 V |
| Minimum Input Voltage | 10 V |
| Maximum Input Voltage | 80 V |
| Minimum Output Current | 0 A |
| Maximum Output Current | 4 A |
| Converter Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Mounting Type | Surface Mount |
| Package Type | HDA |
| Pin Count | 22 |
| Maximum Operating Temperature | +85 °C |
| Minimum Operating Temperature | -40 °C |
| Height | 3.67 mm |
| Width | 15 mm |
| Dimensions | 15 x 15 x 3.67 mm |
| Maximum Switching Frequency | 600 kHz |
| Switching Regulator | Yes |
| Length | 15 mm |
| Line Regulation | 0.005 % |
| Load Regulation | 0.15 % |