Superwool Fibre Thermal Insulating Sheet, 3.6m x 610mm x 13mm
- RS Stock No.:
- 1372238
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
| RS stock number | 1372238 |
| Product description | Superwool Fibre Thermal Insulating Sheet, 3.6m x 610mm x 13mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Length | 3.6 m |
| Thermal Shock Resistant | Yes |
| Width | 610 mm |
| Thermal Conductivity | 0.69 W/mK |
| Thickness | 13 mm |
| Material | Superwool Fibre |
| Density | 160 kg/m³ |
| Form | Sheet |