6000 SERIES VENTI CASE, GREY 143X170X55

RS Stock No.:
1271047
Mfr. Prt No.:
BIM6006-GY/PG
Brand:
CAMDENBOSS

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1271047
Product description 6000 SERIES VENTI CASE, GREY 143X170X55
Manufacturer / Brand CAMDENBOSS
Manufacturer part number BIM6006-GY/PG
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
RS stock number 1271047
Product description 6000 SERIES VENTI CASE, GREY 143X170X55
Manufacturer / Brand CAMDENBOSS
Manufacturer part number BIM6006-GY/PG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

CamdenBoss 6000 Series Venti Cases

CamdenBoss 6000 series Venti cases with inclined recessed aluminium front panels on a high impact ABS moulded case.

Moulded in high impact ABS
Aluminium lid mounted by 4x M3 screws
Polished finish for ease of cleaning
PCB pillars in base
Integral PCB slots in front and rear walls
Ventilation slots in base


Specifications

Attribute Value
Brand CAMDENBOSS
Body Material ABS
External Length 143 mm
External Width 170 mm
External Height 55 mm
External Dimensions 143 x 170 x 55 mm
Sloped Front Yes
Colour Grey
Series 6000
Internal Mounting Type PCB Mounting Bosses
Standards Met UL 94-V0
Special Features Ventilation Slots in Base
Checking stock...
IDR
154,922.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1154,922.53
*price per unit indicative
"6000 SERIES VENTI CASE, GREY 143X170X55" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda