RS PRO Coaxial Cable, RG178B/U, 50 Ω, Unterminated

RS Stock No.:
9060635
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9060635
Product description RS PRO Coaxial Cable, RG178B/U, 50 Ω, Unterminated
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
RS stock number 9060635
Product description RS PRO Coaxial Cable, RG178B/U, 50 Ω, Unterminated
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro RG178 Coaxial Cable

What is a Coaxial Cable?

A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.

RS Pro RG178 Coaxial Cable

The RG178/U Coaxial Cables are traditionally used for interconnecting telecoms industry equipment and data. This interconnection is useful for facilitating the transmission of radio frequency signals.

Features and Benefits

• A coaxial communication cable, great for communicating!
• Meets the requirements of MIL-C-17F
• Brown FEP (Fluorinated ethylene propylene) outer sheath
• Stranded flexible inner conductor of 7/0.10mm
• Silver plated copper clad steel inner conductor with PTFE Insulation

Typical Applications

• Transmitting signals for televisions and areal connections
• Transmitting signals of CCTV images
• Transmitting signals for broadband
• Connect satellite antenna facilities to homes and businesses

How do Coaxial Cables work?

Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.


Specifications

Attribute Value
Brand RS PRO
Sheath Colour Brown
Terminated/Unterminated Unterminated
Conductor Strand Type Stranded
Attenuation 151 dB @ 1GHz
Connector A Unterminated
Characteristic Impedance 50 Ω
Connector B Unterminated
Outer Diameter 1.85 mm
Coaxial Type RG178B/U
Checking stock...
IDR
3,735,342.68
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,735,342.6837,353.43
*price per unit indicative
"RS PRO Coaxial Cable, RG178B/U, 50 Ω, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda