6 DIGIT MANUAL RESET COUNTER,110VAC

RS Stock No.:
2878265
Mfr. Prt No.:
FE514.650AB8C
Brand:
Baumer

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2878265
Product description 6 DIGIT MANUAL RESET COUNTER,110VAC
Manufacturer / Brand Baumer
Manufacturer part number FE514.650AB8C
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
RS stock number 2878265
Product description 6 DIGIT MANUAL RESET COUNTER,110VAC
Manufacturer / Brand Baumer
Manufacturer part number FE514.650AB8C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Predetermining Batch

Isolated SPDT microswitch changes over when the counter reaches the preselected count value, 230Vac 2A (contact load)
Contacts return to original position when counter is reset to zero


Specifications

Attribute Value
Brand Baumer
Supply Voltage 110 V ac
Count Mode Impulses
Display Type Mechanical
Input Type Voltage
Connection Type Solder Pin
Reset Method Manual
Number of Digits 6
Mounting Type Panel Mount
Output / Interface Contact
Count Direction Batch, Up
Digit Height 4.5 mm
Maximum Count Frequency 60 Hz
Display Range 0 ? 999999
Measurement Range 0 ? 999999
Minimum Operating Temperature 0 °C
Series FE514
Weight 160 g
Maximum Operating Temperature +45 °C
Checking stock...
IDR
3,702,407.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,702,407.22
*price per unit indicative
"6 DIGIT MANUAL RESET COUNTER,110VAC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda