TAGGED SC NICD CELL,1.2V 1800MAH

RS Stock No.:
3777775
Mfr. Prt No.:
F734A0556
Brand:
Panasonic
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
RS stock number 3777775
Product description TAGGED SC NICD CELL,1.2V 1800MAH
Manufacturer / Brand Panasonic
Manufacturer part number F734A0556

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

NiCd Rechargeable, Sanyo

Panasonic Sanyo Cadnica NiCd battery

The Nickel Cadmium (also known as NiCd or NiCd) battery from Panasonic are reliable and safe batteries. NiCd batteries tend to operate in more varied temperatures performing in colder and warmer climates. NiCd batteries have a long shelf life, longer than some newer technologies and typically Panasonic (formerly Sanyo) NiCd batteries go for up to 36months.

These batteries are designed with excellent discharge performance and durability. Cadnica batteries are suitable for tough conditions and typically used in power tools and emergency lighting systems. The cell can typically handle 1000 cycles and are one of the most robust chemistry types in the industry.

The Panasonic F734A0556 NiCd battery is a Tagged terminal type and ideal for those consumers who require permanent installation into equipment or assembling into battery packs.

Tagged version suitable for permanent installation into equipment or assembling into battery packs
Voltage 1.2V

Features and benefits

• Wide discharge temp. range (-20 °C ? +60 °C)
• Standard and Fast charge temp. range (0 ? +45 °C)
• Quick charge Temp. range (+10 °C ? 45 °C)
• Voltage 1.2V
• Up to 1.5-3years shelf life
• Cycle life 1000 cycles
• Tolerates deep discharge over longer periods.

Applications

The Panasonic NiCd rechargeable batteries are ideal for cordless power tools as power tools demand a high amount of power delivery throughout the time of use. Other typical use for these batteries include Digital Cameras, Media players and other small battery-operated devices that require an even power discharge.

FAQs

How long do NiCd batteries typically take to charge?
Standard charge for these batteries are 14 – 16 hours and fast charge 1 hour. The battery should be used within a short time after charging as long-term storage may cause loss of capacity by self-discharging.

How to charge NiCd batteries?
It is strongly recommended to use the dedicated charger /system that is designed for NiCd batteries. Most manufacturers do not fully format their batteries before shipping out, so they do not degrade as much in storage. When receiving the batteries, a slow charge before use is advised.

What is the storage recommendations for the NiCd batteries?
It is strongly recommended that the cell is preserved at dry and low-temperature ideally between ?20 °C and 45 °C and away from corrosive gas atmosphere. Also, avoid keeping the batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.


Specifications

Attribute Value
Brand Panasonic
Size CS
Nominal Voltage 1.2 V
Capacity 1.8 Ah
Chemistry NiCd
Terminal Type Tagged
Brand Range Sanyo Cadnica
Operating Temperature Range -20 ? +60 °C
Checking stock...
IDR
152,824.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1152,824.73
*price per unit indicative
"TAGGED SC NICD CELL,1.2V 1800MAH" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda