TESTO 435 VANE PROBE
- RS Stock No.:
- 5120610
- Mfr. Prt No.:
- 0635 9535
- Brand:
- Testo

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5120610 |
| Product description | TESTO 435 VANE PROBE |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0635 9535 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
testo 435 Accessories
Accessories for Testo 435 Indoor Air Quality Meters
Specifications
| Attribute | Value |
| Brand | Testo |
| Measurement Parameters | Air Velocity |
| Maximum Air Velocity | 40 m/s |
| Best Air Velocity Accuracy | ±1.5% + 0.2 m/s |
| Probe Type | Telescopic Vane |
| Minimum Operating Temperature | 0 °C |
| Model Number p | Testo 435-1/-2/-3/-4 |
| Maximum Operating Temperature | +60 °C |