Lapp 2 Core Unscreened YY Control Cable, 0.75 mm², Grey PVC Sheath, 50m, 18 AWG

RS Stock No.:
8124527
Mfr. Prt No.:
1119802
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8124527
Product description Lapp 2 Core Unscreened YY Control Cable, 0.75 mm², Grey PVC Sheath, 50m, 18 AWG
Manufacturer / Brand Lapp
Manufacturer part number 1119802
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
RS stock number 8124527
Product description Lapp 2 Core Unscreened YY Control Cable, 0.75 mm², Grey PVC Sheath, 50m, 18 AWG
Manufacturer / Brand Lapp
Manufacturer part number 1119802

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Ölflex Classic 110

From Lapp, the Olflex Classic 110 YY Cable is a robust cable designed for use under medium mechanical stresses, such as power chain applications. The cable is suitable for fixed installation purposes, as well as those that require occasional flexing and movement.

This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.

YY cable is an excellent control cable solution for a variety of applications.

Features and Benefits

• Flame-retardant according to IEC 60332-1-2
• Oil-resistant according to DIN EN 50290-2-22 (TM54)
• Chemical resistance at room temperature
• Suitable for dry and humid applications
• Resistant to bending

Applications

Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;

• Machine Tools
• Plant engineering
• Refrigeration plant sectors
• Construction Industries
• Transport
• Smart Homes

Accessories

Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.

560-678 is an M12 IP68 Skintop Click Cable Gland
475-091 is an M16 IP68 Skintop Click Cable Gland
475-136 is an M20 IP68 Skintop Click Cable Gland
475-132 is an M25 IP68 Skintop Click Cable Gland
560-688 is an M32 IP68 Skintop Click Cable Gland


Specifications

Attribute Value
Brand Lapp
Control Cable Type YY
Number of Cores 2
Cross Sectional Area 0.75 mm²
Minimum Bend Radius Fixed - 4 x D Occasional flexing - 10 x D
Conductor Material Copper
Voltage Rating 300/500 V
Earth Cable No
Maximum Operating Temperature +80 °C
Sheath Colour Grey
Screened/Unscreened Unscreened
Outer Diameter 5.4 mm
Core Strands 24/0.2 mm
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 18 AWG
Conductor Resistance 26 Ω/km
Insulation Material PVC
Current Rating 12 A
Minimum Operating Temperature -40 °C
Series ÖLFLEX CLASSIC 110
Filler Material Non-Wicking Filler
Length 50 m
Oil Resistant Yes
Checking stock...
IDR
828,106.55
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1828,106.5516,562.13
*price per unit indicative
"Lapp 2 Core Unscreened YY Control Cable, 0.75 mm², Grey PVC Sheath, 50m, 18 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda