PK 2000 POLISHING KIT

RS Stock No.:
6673831
Mfr. Prt No.:
46277
Brand:
Miller
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
RS stock number 6673831
Product description PK 2000 POLISHING KIT
Manufacturer / Brand Miller
Manufacturer part number 46277

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fiber Optic Tweezer Sets

PK2000 Fiber Optic Polishing Kit

Contents:

330mm x 229mm x 6mm Clear Lexan® polishing plate
140mm x 140mm x 3mm Neoprene polishing pad
Ø38mm Universal plastic polishing puck
Ø38mm Universal stainless steel polishing puck
5 x 12 micron polishing film
5 x 3 micron polishing film
5 x 0.5 micron polishing film
25 x Lint-free cleaning wipes
10 x Pre-saturated bifurcated swipes


Specifications

Attribute Value
Brand Miller
Application Fibre Optics
Kit Contents Lexan Polishing Plate, Lint-Free Cleaning Wipe x 25, Neoprene Polishing Pad, Plastic Polishing Puck, Polishing Sheet (0.5 ?m) x 5, Polishing Sheet (12 ?m) x 5, Polishing Sheet (3 ?m) x 5, Presaturated Bifurcated Swipe x 10, Stainless Steel Polishing Puck
Checking stock...
IDR
2,624,557.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,624,557.58
*price per unit indicative
"PK 2000 POLISHING KIT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda