RS PRO P36 Grit Extra Coarse Sanding Block, 80mm x 50mm
- RS Stock No.:
- 1235764
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
| RS stock number | 1235764 |
| Product description | RS PRO P36 Grit Extra Coarse Sanding Block, 80mm x 50mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS Pro Rubber Abrasive Blocks
RS Pro abrasive blocks are non-marking flexible rubber blocks filled evenly with abrasive particles. Available in course, medium fine and extra fine. The blocks can be used wet or dry, they can also be cut to suit cleaning of difficult shapes. Suitable for stainless steel, brass aluminium, plastics and ceramics.
Features & Benefits
Rubber abrasive cleaning/polishing block
Non-marking flexible rubber blocks with abrasives particles uniformly disturbed throughout
Can be used wet or dry
Can be cut to suit cleaning of difficult shapes
Dimensions: 80 mm x 50 mm x 20 mm
Available in four different grades
Flexible
Comfortable to hold
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Grit Size | P36 |
| Width | 50 mm |
| Sandpaper Type | Sanding Block |
| Grade | Extra Coarse |
| Length | 80 mm |