ADC 140MSPS 8-BIT PARALLEL 128-PIN MQFP

RS Stock No.:
8507846
Mfr. Prt No.:
AD9888KSZ-140
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8507846
Product description ADC 140MSPS 8-BIT PARALLEL 128-PIN MQFP
Manufacturer / Brand Analog Devices
Manufacturer part number AD9888KSZ-140
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
RS stock number 8507846
Product description ADC 140MSPS 8-BIT PARALLEL 128-PIN MQFP
Manufacturer / Brand Analog Devices
Manufacturer part number AD9888KSZ-140

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Analogue HDMI/DVI Display Interfaces, Analog Devices


Specifications

Attribute Value
Brand Analog Devices
Architecture Pipelined
Number of ADCs 3
Resolution 8-bit
Sampling Rate 140 Msps
Input Signal Type Single Ended
Input Type Voltage
Mounting Type Surface Mount
Package Type MQFP
Pin Count 128
Integral Nonlinearity Error ±2.5 LSB
Digital Interface Type Parallel
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature 70 °C
Dimensions 20.2 x 14.2 x 2.9 mm
Checking stock...
IDR
336,696.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1336,696.90
*price per unit indicative
"ADC 140MSPS 8-BIT PARALLEL 128-PIN MQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda