COTTON GLOVE 7 – 8
- RS Stock No.:
- 9182215
- Mfr. Prt No.:
- G86D
- Brand:
- Sibille

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9182215 |
| Product description | COTTON GLOVE 7 - 8 |
| Manufacturer / Brand | Sibille |
| Manufacturer part number | G86D |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Cotton Glove Liners EN 420 EN 388
Cotton Glove Liners
Cotton glove liners which can be used under latex gloves. The G86 range cotton glove liners are lint free, sweat absorbent have excellent dexterity plus they come in two sizes, ladies 7 to 8 and men’s 9 to 11.
FEATURES and BENEFITS:
Can be used under latex gloves
Sweat absorbent
Lint free
Made from cotton
Excellent dexterity
Weight 70 g
Variety of sizes
EN 420
EN 388
SIZES:
G86D Ladies – size 7 to 8
G86H Men’s – size 9 to 11
Specifications
| Attribute | Value |
| Brand | Sibille |
| Glove Size | 8 |
| Primary Glove Application | General Purpose |
| Glove Material | Cotton |
| Main Colour of Glove | White |
| Number of Gloves | 2 |
| EN407 Thermal | No |
| EN374 Chemical | No |
| EN511 Cold | No |