Ega-Master Pipe Wrench, 609.6 mm Overall Length, 76.2mm Max Jaw Capacity

RS Stock No.:
1780336
Mfr. Prt No.:
61026
Brand:
Ega-Master
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
RS stock number 1780336
Product description Ega-Master Pipe Wrench, 609.6 mm Overall Length, 76.2mm Max Jaw Capacity
Manufacturer / Brand Ega-Master
Manufacturer part number 61026

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details


Specifications

Attribute Value
Brand Ega-Master
Jaw Capacity 76.2 mm
Wrench Type Pipe Wrench
Overall Length 609.6 mm
Handle Type Metal
Checking stock...
IDR
2,227,653.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,227,653.82
*price per unit indicative
"Ega-Master Pipe Wrench, 609.6 mm Overall Length, 76.2mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda