Lapp 7 Core NYM-J Power Cable, 1.5 mm², 19 A, 50m, Grey PVC Sheath, 500 V
- RS Stock No.:
- 3877314
- Mfr. Prt No.:
- 1600003
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 3877314 |
| Product description | Lapp 7 Core NYM-J Power Cable, 1.5 mm², 19 A, 50m, Grey PVC Sheath, 500 V |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 1600003 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3877314 |
| Product description | Lapp 7 Core NYM-J Power Cable, 1.5 mm², 19 A, 50m, Grey PVC Sheath, 500 V |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 1600003 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
NYM-J installation cable
From Lapp, this NYM-J cable is a widely-used installation cable that is often found in domestic and commercial electrical wiring. The PVC sheathed cable is designed for use in plaster, brickwork and concrete, and is a common standard in construction and maintenance.
The cable is bare copper single core with PVC with a filling compounds over the core assembly. The PVC sheath is flame retardant and robust, allowing the cable to be used in dry, damp and wet interiors, and even outdoors if protected from direct sunlight.
The cable should not be used in direct embedding in vibrated or compressed concrete.
Features and Benefits
• Bare copper conductors
• PVC-based outer sheath
• Above, below, flush and recess routing
Applications
NYM-J cable is often used in fixed installations in domestic and commercial environments, typically when wiring electrical sockets to the mains power. It is similar to NYY-J cable which is used for the same applications, but is also suitable for outdoor use.
Specifications
| Attribute | Value |
| Brand | Lapp |
| Cable Type | NYM-J |
| Conductor Strand Type | Solid |
| Core Strands | 1.38 mm |
| Number of Cores | 7 |
| Cross Sectional Area | 1.5 mm² |
| Conductor Material | Copper |
| Voltage Rating | 500 V |
| Size of Strands | 1.38 mm |
| Sheath Material | PVC |
| Maximum Operating Temperature | +70 °C |
| Sheath Colour | Grey |
| Outer Diameter | 11.6 mm |
| American Wire Gauge | 15 AWG |
| Conductor Resistance | 12.1 Ω/km |
| Insulation Material | PVC |
| Current Rating | 19 A |
| Fire Behaviour | Flame Retardant |
| Minimum Operating Temperature | -40 °C |
| Length | 50 m |
| Standards Met | Euroclass Eca |
| Type | NYM-J |