Lapp 4 Pair Unscreened Twisted Pair LiYY Data Cable, 0.5 mm², 20 AWG, 100m, Grey Sheath
- RS Stock No.:
- 6083972
- Mfr. Prt No.:
- 0035172
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6083972 |
| Product description | Lapp 4 Pair Unscreened Twisted Pair LiYY Data Cable, 0.5 mm², 20 AWG, 100m, Grey Sheath |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 0035172 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6083972 |
| Product description | Lapp 4 Pair Unscreened Twisted Pair LiYY Data Cable, 0.5 mm², 20 AWG, 100m, Grey Sheath |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 0035172 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Core colours in acc. with DIN 47100
Unitronic® LiYY (TP) Data Cable
From Lapp, this Unitronic LiYY (TP) have been developed from tried and tested VDE 0812 cables. This low-frequency data cable is well suited to instrumentation control, and are also used as electronic control and signal lines for computers and electronic control devices.
Unitronic LiYY features a small bending radii for flexibility in installation, with a tough outer sheath. They are easy to install and work well under light mechanical or environmental stresses. Though they typically cannot be used outdoors without UV protection, they are suitable for use in dry or damp interiors.
Features and Benefits
• Fine wire or multi-strand flexible cord made from plain Cu wires
• Cores stranded in twisted pairs (TP)
• Pairs stranded in layers
• PVC outer sheath
• Flame-retardant
Applications
Unitronic YY cables are suitable for a wide variety of industrial applications including control, measurement and regulation in manufacturing plants and automated production facilities. They are often used in;
• Process control devices
• Measuring equipment
• Computer systems
Accessories
Unitronic cables must be used with accessories that match their capabilities. As such, Lapp provides a range of easy-to-install cable glands.
• 560-678 is an M12 Skintop Click Cable Gland
• 475-091 is an M16 Skintop Click Cable Gland
• 475-136 is an M20 Skintop Click Cable Gland
• 475-132 is an M25 Skintop Click Cable Gland
• 560-688 is an M32 Skintop Click Cable Gland
Specifications
| Attribute | Value |
| Brand | Lapp |
| Number of Pairs | 4 |
| Cross Sectional Area | 0.5 mm² |
| Cable Type | LiYY |
| American Wire Gauge | 20 AWG |
| Outer Diameter | 8.7 mm |
| Cable Shape | Twisted Pair |
| Shield Type | U/UTP |
| Outer Sheath Material | PVC |
| Sheath Colour | Grey |
| Screened/Unscreened | Unscreened |
| Voltage Rating | 500 V |
| Fire Behaviour | Flame Retardant |
| Length | 100 m |
| Standards Met | IEC60332-1 |