Ansell HyFlex 11-501 Blue Nitrile Coated Kevlar Work Gloves, Size 9, Large, 2 Gloves

RS Stock No.:
6679778
Mfr. Prt No.:
11-501/09
Brand:
Ansell
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
RS stock number 6679778
Product description Ansell HyFlex 11-501 Blue Nitrile Coated Kevlar Work Gloves, Size 9, Large, 2 Gloves
Manufacturer / Brand Ansell
Manufacturer part number 11-501/09

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Ansell

Hyflex CR+ 11-501 Superior Cut Resistance

A foam nitrile palm coating on 'Intercept Technology' knitted liner. A cut level 4 glove that provides superior wearer comfort and flexibility along with heat and molten splash protection.

Cut level 4 glove
Superior wearer comfort and flexibility
Heat and molten splash protection
Versalite use
Antistatic to EN1149
Applications include: metal fabrication, automotive press shop, body shop and welding, glass industry and plastics


Specifications

Attribute Value
Brand Ansell
Glove Size 9, Large
Primary Glove Application Cut Resistant, Heat Resistant
Glove Material Kevlar
Main Colour of Glove Blue
Glove Coating Nitrile
Number of Gloves 2
EN407 Thermal Yes
EN388 Blade 4
EN511 Cold No
EN374 Chemical No
EN388 Abrasion 3
EN388 Tear 4
EN388 Puncture 1
Range HyFlex 11-501
Checking stock...
IDR
359,143.36
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1359,143.36
*price per unit indicative
"Ansell HyFlex 11-501 Blue Nitrile Coated Kevlar Work Gloves, Size 9, Large, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda