RS PRO Brass Circular Abrasive Brush, 21.6mm Diameter

RS Stock No.:
1463842
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
RS stock number 1463842
Product description RS PRO Brass Circular Abrasive Brush, 21.6mm Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Fixing Size 2.35 mm
Bristle Material Brass
Diameter 21.6 mm
Brush Type Circular
Maximum Safe Speed 12000 rpm
Checking stock...
IDR
151,146.49
Out of stock
Price Bag (1 Bag of 3)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1151,146.4950,382.16
*price per unit indicative
"RS PRO Brass Circular Abrasive Brush, 21.6mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda