RS PRO H05RR-F 3 Core TRS Power Cable, 2.5 mm², 25 A, 100m, Black CPE Sheath, 300 V, 500 V
- RS Stock No.:
- 8634018
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8634018 |
| Product description | RS PRO H05RR-F 3 Core TRS Power Cable, 2.5 mm², 25 A, 100m, Black CPE Sheath, 300 V, 500 V |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8634018 |
| Product description | RS PRO H05RR-F 3 Core TRS Power Cable, 2.5 mm², 25 A, 100m, Black CPE Sheath, 300 V, 500 V |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Network power cables
RS PRO H05RR-F Harmonised Rubber Insulated Mains Cable
From RS PRO a high-quality, durable and lightweight H05RR-F harmonised flexible mains power cable with rubber insulation and outer jacket. This power cable has a voltage rating of 300 to 500 V and is ideal for providing power to small portable domestic and industrial appliances.
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.
Cable Construction
This flexible cable consists of cores made up of bare stranded copper conductors or wires. Each individual core is surrounded by colour coded rubber insulation for easy identification of the wires. All the cores are then surrounded by a final layer of rubber called a sheath or jacket.
What Does H05RR-F Mean?
H05RR-F flexible cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.
H05RR-F is the code for this harmonised cable which breaks down into the following:
• H = Harmonised
• 05 = 300 / 500 voltage rating
• R = Natural or synthetic rubber insulation
• R = Natural or synthetic rubber sheath
• F = Flexible copper conductors
Features and Benefits
• Flexible, even at low temperatures
• Excellent resistance to tear and fatigue
• High resistance to abrasion
• Good tensile strength
• Good resistance to dilute acids and bases
• Excellent water resistance
Where are These Cables Used?
Rubber insulated mains power cables are ideal for use in fixed installations and providing mains power to portable appliances in both domestic premises, kitchens and offices. These cables are designed for use in applications in dry and damp locations where minimal damage and a low degree of stress is expected. Applications include the following:
• Household and kitchen appliances such as irons, vacuum cleaners and toasters
• Handheld and portable devices such as radios
• Office equipment such as air conditioning fans
• Lightweight hand and workshop tools such as soldering irons
• Suitable for fixed installation in partition walls, furniture and in hollow spaces of prefabricated building parts
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Cable Type | TRS |
| Conductor Strand Type | Stranded |
| Core Strands | 49/0.24 mm |
| Number of Cores | 3 |
| Cross Sectional Area | 2.5 mm² |
| Conductor Material | Copper |
| Outer Diameter | 10 → 10.6 mm |
| Voltage Rating | 300 V, 500 V |
| Size of Strands | 0.24 mm |
| Maximum Operating Temperature | +60 °C |
| Harmonised Code | H05RR-F |
| Type | TRS |
| Sheath Colour | Black |
| Number of Strands | 49 |
| European Harmonised Code | H05RR-F |
| Sheath Material | CPE |
| Conductor Resistance | 7.98 Ω/km |
| American Wire Gauge | 13 AWG |
| Insulation Material | EPDM |
| Current Rating | 25 A |
| Minimum Operating Temperature | -25 °C |
| Length | 100 m |
| Standards Met | Euroclass Eca |