binder Male M8 to Free End Sensor Actuator Cable, 4 Core, 200mm

RS Stock No.:
7063099
Mfr. Prt No.:
09-3391-00-04
Brand:
Binder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7063099
Product description binder Male M8 to Free End Sensor Actuator Cable, 4 Core, 200mm
Manufacturer / Brand Binder
Manufacturer part number 09-3391-00-04
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
RS stock number 7063099
Product description binder Male M8 to Free End Sensor Actuator Cable, 4 Core, 200mm
Manufacturer / Brand Binder
Manufacturer part number 09-3391-00-04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

M8 male socket, series 768 / 718


Specifications

Attribute Value
Connector A M8
Brand Binder
Series 768/718
Connector B Free End
Number of Cores 4
Connector A Gender Male
Voltage Rating 30 V
Maximum Operating Temperature +85 °C
Current Rating 4 A
Minimum Operating Temperature -25 °C
Length 200 mm
Shielding Unshielded
Cross Sectional Area 0.25 mm²
Connector A Number of Contacts 3
IP Rating IP67
American Wire Gauge 24 AWG
Insulation Material PA
Connector A Housing Gender Male
Checking stock...
IDR
170,236.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1170,236.47
*price per unit indicative
"binder Male M8 to Free End Sensor Actuator Cable, 4 Core, 200mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda