Lapp 4 Core Power Cable, 0.14 mm², 0.5m, Black Polyurethane PUR Sheath, 350 V
- RS Stock No.:
- 4516931
- Mfr. Prt No.:
- 73220214
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4516931 |
| Product description | Lapp 4 Core Power Cable, 0.14 mm², 0.5m, Black Polyurethane PUR Sheath, 350 V |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 73220214 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4516931 |
| Product description | Lapp 4 Core Power Cable, 0.14 mm², 0.5m, Black Polyurethane PUR Sheath, 350 V |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 73220214 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Core colours in acc. with DIN 47100
SPIREX® DATA spiral cable
From Lapp, this Spirex Data cable is a data and control cable with a spiral construction that offers greater flexibility. The coiled cable is abrasion resistant, and can extend up to four times its closed spiral length, resulting in a versatile and robust connection solution.
The Spirex cable is also screened, which means it is suitable for use in areas where electrical interference might be a concern. It also features oil-resistance, for extra protection when used in challenging environments.
Data spiral cables are used wherever shielded cables with compact dimensions are required.
Features and Benefits
• Shielded with a Cu covering
• Mechanical resistance
• Abrasion and cut resistance
• Oil resistance
• Friction-proof outer sheath
• Very high flexibility
Applications
This coiled data cable is ideal for electronic applications where space saving and flexibility is a a requirement. It is often used in;
• Measurement and control engineering
• Handling and measurement equipment
• Conveyor and transport systems
Accessories
Lapp Spirex cables should be used alongside accessories that match their capabilities. As such, Lapp provides a range of easy-to-install cable glands.
• 560-707 is an M12 Skintop Click Cable Gland
• 475-075 is an M16 Skintop Click Cable Gland
• 475-057 is an M20 Skintop Click Cable Gland
• 475-097 is an M25 Skintop Click Cable Gland
• 560-662 is an M32 Skintop Click Cable Gland
Specifications
| Attribute | Value |
| Brand | Lapp |
| Sheath Material | Polyurethane PUR |
| Extended Length | 2 m |
| Core Strands | 18/38 |
| Insulation Material | PVC |
| Minimum Operating Temperature | -5 °C |
| Length | 0.5 m |
| Number of Cores | 4 |
| Cross Sectional Area | 0.14 mm² |
| Conductor Material | Bare Copper |
| Voltage Rating | 350 V |
| Size of Strands | 38 AWG |
| American Wire Gauge | 26 AWG |
| Maximum Operating Temperature | +50 °C |
| Coil Diameter | 500 mm |
| Cable Shape | Coiled Multicore |
| Uncoiled Length | 2000 mm |
| Sheath Colour | Black |
| Number of Strands | 18 |
| Outer Diameter | 4.4 mm |