Lapp Yellow 0.5 mm² High Temperature Wire, ÖLFLEX HEAT Series, 20 AWG, 16/0.2 mm, 100m

RS Stock No.:
7244478
Mfr. Prt No.:
48005
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7244478
Product description Lapp Yellow 0.5 mm² High Temperature Wire, ÖLFLEX HEAT Series, 20 AWG, 16/0.2 mm, 100m
Manufacturer / Brand Lapp
Manufacturer part number 48005
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
RS stock number 7244478
Product description Lapp Yellow 0.5 mm² High Temperature Wire, ÖLFLEX HEAT Series, 20 AWG, 16/0.2 mm, 100m
Manufacturer / Brand Lapp
Manufacturer part number 48005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Olflex Heat 180 SiF

From Lapp, the OLFLEX HEAT is a single core cable with excellent temperature resistance. It features a silicone based insulation that makes it ideal for use in high temperature environments where conventional core insulation will brittle.

The cable has a flexible fine-wire conductor, and is halogen free, ensuring it is suitable for a wide range of applications. It also has resistance to oils, fats and chemical substances.

Features and Benefits

• Temperature Resistance
• Cold Resistance
• Resistance to some oils and chemical substances
• Halogen-free according to IEC 60754-1
• Corrosiveness of combustion gases according to IEC 60754-2
• Flame-retardant according IEC 60332-1-2
• Operating Temperature -50 °C to +180 °C (Adequate Ventilation Required)
• Minimum bending radius 6 x cable diameter for fixed applications

Applications

The Lapp OLFLEX HEAT 180 SiF cable is highly versatile, but its temperature resistance makes it particularly suited to;

• HVAC Systems
• Thermal and Heating Elements
• Furnace Construction
• Generator and Transformer Manufacturing
• Lighting Technology

Which wire types are a better choice, stranded or solid?

Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.

Note

These are supplied coiled and shrink wrapped NOT on a reel.


Specifications

Attribute Value
Brand Lapp
Maximum Operating Temperature +180 °C
Sheath Colour Yellow
Resistant To Chemicals, Oils
Number of Strands 1
Outer Diameter 2.1 mm
American Wire Gauge 20 AWG
Insulation Material Silicone
Minimum Operating Temperature -50 °C
Operating Temperature Range -50 → +180 °C
Length 100 m
Cable Shape Single Core
Series ÖLFLEX HEAT
Core Strands 16/0.2 mm
Cross Sectional Area 0.5 mm²
Conductor Material Copper
Voltage Rating 300 V
Size of Strands 0.2 mm
Shield Type Unshielded
Checking stock...
IDR
911,808.77
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1911,808.779,118.09
*price per unit indicative
"Lapp Yellow 0.5 mm² High Temperature Wire, ÖLFLEX HEAT Series, 20 AWG, 16/0.2 mm, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda