3M 45096, Roloc Backing Pad, 50mm Diameter

RS Stock No.:
0288471
Mfr. Prt No.:
45096
Brand:
3M

Technical Reference
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
RS stock number 0288471
Product description 3M 45096, Roloc Backing Pad, 50mm Diameter
Manufacturer / Brand 3M
Manufacturer part number 45096

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

3M Backing pads for Roloc™ discs

3M™ Roloc™ Disc Pad optimizes the performance of the Roloc™ discs and bristle discs by providing the right backup system and a secure attachment for grinding applications. The system saves time by eliminating the need to align edges of the disc with the disc pad—the screw aligns the disc, making disc changes quick and easy. Backing pads for pneumatic gun: Ø 6 mm shaft are ordered separately.

Note

See 288-487 for 6mm shaft for Roloc backing pad.

Features and Benefits

• Disc pad provides secure attachment for any 3M™ Roloc™ disc or bristle product
• Pads come in various diameters and levels of hardness to meet the requirements of many different grinding applications
• Disc attachment is quick and easy, increasing productivity
• Versatile system works with drills, disc sanders, right angle grinders, and rotary sanders
• M14 threaded backing pad: fits straight onto grinder and drill.

Applications

Use 3M™ Roloc™ Disc Pad to securely attach Roloc disc and bristle products. The pads come in various diameters and hardness levels, meeting the requirements of many different grinding applications.

• Optimises the performance of Roloc™ discs or bristle discs
• Use with drills, disc sanders, right angle grinders and rotary sanders

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.


Specifications

Attribute Value
Brand 3M
Model Roloc
Accessory Type Backing Pad
Series 45096
Pad Diameter 50 mm
Pad Type Avos
Checking stock...
IDR
447,460.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1447,460.74
*price per unit indicative
"3M 45096, Roloc Backing Pad, 50mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda