Bosch X-Lock Aluminium Oxide Grinding Disc, 115mm x 6mm Thick, P120 Grit, 1 in pack

RS Stock No.:
1875618
Mfr. Prt No.:
2608619258
Brand:
Bosch
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
RS stock number 1875618
Product description Bosch X-Lock Aluminium Oxide Grinding Disc, 115mm x 6mm Thick, P120 Grit, 1 in pack
Manufacturer / Brand Bosch
Manufacturer part number 2608619258

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SI


Product Details


Specifications

Attribute Value
Brand Bosch
Disc Diameter 115 mm
Grit Size P120
Disc Shape Round
Series X-Lock
Maximum Safe Speed 80 m/s
Number in Pack 1
Thickness 6 mm
Abrasive Material Aluminium Oxide
Disc Type Grinding Disc
Checking stock...
IDR
339,948.49
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1339,948.4933,994.85
*price per unit indicative
"Bosch X-Lock Aluminium Oxide Grinding Disc, 115mm x 6mm Thick, P120 Grit, 1 in pack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda